3M Temflex 165 Assorted PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9567
- Mfr. Part No.:
- Temflex 165 15mm x 10m Rainbow
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $24.00
View bulk pricing optionsSubtotal (1 kit)*
$40.32
(exc. GST)
$44.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 14 | $40.32 | - |
| 15 - 39 | $38.72 | $24.00 |
| 40 + | $37.14 | $127.20 |
*price indicative
- RS Stock No.:
- 246-9567
- Mfr. Part No.:
- Temflex 165 15mm x 10m Rainbow
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Assorted | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Assorted | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, General Use, 600V Voltage Rating - Temflex Series - Temflex 165 15mm x 10m Rainbow
Keep a roll of this electrical tape from 3M in your tool kit and be ready for general electric maintenance tasks. It's made from insulating vinyl rated for wiring up to 600V and is suitable for indoor and outdoor use. This makes it a good all-rounder for common jobs. A thickness of just 0.152mm means you won't add bulk when wrapping cable bundles. The pressure-sensitive, rubber-based adhesive means it holds fast.
Features & Benefits
• Meets UL standard 510 for thermoplastic tapes that mechanically protect wires
• Wide temperature range between 0°C and +90°C for safe use in harsh conditions
• Yellow colour makes it handy for organising and identifying cables
Applications
• Cable harnessing
• Building maintenance
• Cable organisation
• Electrical insulation
Is this electrical tape suitable for industrial environments?
Yes. The tape is resistant to abrasion and moisture as well as mild alkalis and acids, making it well-suited to industrial environments.
Related links
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m