3M Temflex Blue PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9553
- Distrelec Article No.:
- 301-35-400
- Mfr. Part No.:
- 3M 165 blue 15mm x 10m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$4.47
(exc. GST)
$4.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 582 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $4.47 | - |
| 15 - 39 | $4.32 | $2.25 |
| 40 + | $4.19 | $11.20 |
*price indicative
- RS Stock No.:
- 246-9553
- Distrelec Article No.:
- 301-35-400
- Mfr. Part No.:
- 3M 165 blue 15mm x 10m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 15mm Width, 10m Length - 3M 165 blue 15mm x 10m
This electrical tape is designed for effective insulation and protection. With dimensions of 15mm in width and 10m in length, it features a durable vinyl backing material. This versatile tape operates efficiently in ambient temperatures up to 90°C, making it suitable for various electrical applications.
Features & Benefits
• Provides excellent abrasion and moisture resistance
• Capable of withstanding high temperatures up to 90°C
• Suitable for indoor and protected outdoor environments
• Utilises pressure-sensitive rubber-based adhesive for reliable bonding
• Ideal for insulating wire and cable splices rated up to 600 volts
• Conformable for cold weather applications down to 0°C
Applications
• Suitable for residential and commercial electrical projects
• Used for harnessing and bundling cables and wires
• Essential for phase identification and wire marking
• Essential for wire pulling for various installations
• Ideal for requiring electrical insulation
How should I apply this tape for optimal results?
It should be applied in half-lapped layers with enough tension to maintain uniform winding, with the final wrap applied without tension to prevent lifting.
What is the recommended storage condition to maintain its quality?
The tape should be stored in a humidity-controlled environment, ideally between 10 to 27°C and less than 75% relative humidity to ensure a 5-year shelf life.
Can it be used for outdoor applications?
Yes, it is suitable for moderate outdoor use, provided it is protected from direct exposure to harsh weather conditions.
- RS Stock No. 2469550
- Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
- RS Stock No. 2469571
- Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
- RS Stock No. 2469565
- Mfr. Part No. 3M 165 purple 15mm x 10m
Each
$4.96
- RS Stock No. 2469563
- Mfr. Part No. 3M 165 orange 15mm x 10m
Each
$4.96
Related links
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m











