3M Temflex Green PVC Electrical Tape, 15mm x 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$4.15
15 - 39$4.01
40 +$3.89

*price indicative

RS Stock No.:
246-9557
Distrelec Article No.:
301-35-402
Mfr. Part No.:
3M 165 green 15mm x 10m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Green

Width

15mm

Length

10m

Backing Material

PVC

Thickness

152μm

Maximum Operating Temperature

90°C

Trade Name

Temflex

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, Green, 0.152mm Thickness - Temflex 165 Series - 3M 165 green 15mm x 10m


This electrical tape from 3M is designed to insulate your cables from electrical hazards. It comes with a rubber adhesive that's pressure-sensitive so it will stick with minimal effort. The nominal elongation rating of 200% lets you easily stretch this tape in demanding applications without tearing it. An operating temperature range between 0°C and +90°C means this is a suitable option for use in harsh environments.

• Bright green colour for colour-coding and quick cable identification

• Complies with UL 510 standard for thermoplastic and rubber tape used for electrical insulation

• Thickness of 0.152mm minimises bulk on cables

Applications


• Control cabinets

• Consumer electronics

• Automotive industry

The 3M Temflex Vinyl Electrical Tape 165 is a 6-mil thick, multi-purpose flame-retardant vinyl insulating tape available in green colour. It is designed to perform in ambient temperatures up to 194°F (90°C). The tape is conformable for cold weather application down to 32°F (0°C). It has excellent resistance to abrasion, moisture, alkalies, acid, copper corrosion and varying weather conditions. The combination of an elastic PVC backing and pressure-sensitive rubber-based adhesive provides electrical and mechanical protection with minimum bulk.

How long is this electrical tape?


Suitable for moderate indoor & weather protected outdoor uses

For residential, commercial and manufacturing (OEM) environments

Color-coding for phase identification, wire marking and safety

Electrical insulation for wire and cable splices rated up to 6

This tape is 10m long, so you'll have enough at hand for multiple uses.

Can I use this tape in humid environments?


Yes, you can. The vinyl backing is resistant to moisture, making this cable suitable for humid environments.

  • RS Stock No. 2469571
  • Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
  • RS Stock No. 2469553
  • Mfr. Part No. 3M 165 blue 15mm x 10m
Each
$4.47
  • RS Stock No. 2469550
  • Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
  • RS Stock No. 2469569
  • Mfr. Part No. 3M 165 red 15mm x 10m
Each
$4.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy