3M Temflex 165 Red PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9569
- Mfr. Part No.:
- 3M 165 red 15mm x 10m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship
- Plus 807 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $4.77 |
| 15 - 39 | $4.62 |
| 40 + | $4.48 |
*price indicative
- RS Stock No.:
- 246-9569
- Mfr. Part No.:
- 3M 165 red 15mm x 10m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Red | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Red | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 15mm Width, 10m Length - 3M 165 red 15mm x 10m
This electrical tape is a versatile insulating solution designed for various applications. It features a robust construction of polyvinyl chloride (PVC) and measures 15mm in width and 10m in length. With a thickness of 0.15mm, this tape is engineered for effective insulation and protection against moisture and weather variations.
Features & Benefits
• Provides flame-retardant insulation for added safety
• Offers a high-temperature operating range up to +90°C
• Features excellent adhesion properties for secure application
• Ensures durability with a minimum breaking strength of 23N
• Utilises a solvent-free manufacturing process for environmental benefits
• Suitable for both indoor and outdoor use with various wire types
Applications
• Ideal for electrical insulation in residential and commercial settings
• Used for wire and cable splicing rated up to 600 volts
• Suitable for for colour-coding and phase identification
• Essential for harnessing and bundling electrical wires
• Recommended for moisture protection in outdoor environments
What adhesive properties does this tape offer for securing connections?
The product features strong adhesion to steel and backing, ensuring it stays firmly in place during operation, which enhances reliability in electrical applications.
How does the tape perform in outdoor conditions?
It is designed to withstand moderate outdoor conditions, providing protection against moisture and UV exposure, making it suitable for various environmental factors.
What temperature range can it effectively operate within?
This tape can handle temperatures ranging from 0 to +90°C, maintaining its performance and integrity in diverse environments.
What installation technique should be used for optimal application?
For best results, it should be applied in half-lapped layers with sufficient tension, covering splice ends for complete insulation, protecting against potential cut-through.
What lifespan can be expected when stored correctly?
It boasts a five-year shelf life when maintained in a humidity-controlled environment, ensuring consistent performance over time.
- RS Stock No. 2469571
- Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
- RS Stock No. 2469555
- Mfr. Part No. 3M 165 brown 15mm x 10m
Each
$4.07
- RS Stock No. 2469565
- Mfr. Part No. 3M 165 purple 15mm x 10m
Each
$4.96
- RS Stock No. 2469550
- Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
Related links
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10 m











