3M Temflex 165 Yellow PVC Electrical Tape, 15mm x 10 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$4.15-
15 - 39$4.013%
40 +$3.896%

*price indicative

RS Stock No.:
246-9573
Distrelec Article No.:
303-35-113
Mfr. Part No.:
3M 165 yellow 15mm x 10m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Yellow

Product Type

Electrical Tape

Width

15mm

Length

10m

Backing Material

PVC

Thickness

152μm

Maximum Operating Temperature

90°C

Trade Name

Temflex 165

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Electrical Tape, Vinyl Backing, 10m Length - 3M 165 yellow 15mm x 10m


This electrical tape is an essential tool for professionals in the automation, electronics, and electrical sectors. It provides effective insulation and durability, with a bright yellow colour that improves visibility. The tape is suitable for various uses, including electrical wiring and repairs, ensuring secure connections in demanding environments.

Features & Benefits


• High-temperature resilience with a maximum operating temperature of +90°C

• Constructed from durable vinyl for lasting performance

• Thickness of 0.152mm ensures dependable insulation

• 15mm width offers sufficient coverage for varied Applications

• Flexible material easily conforms to irregular surfaces

• Strong adhesion properties for long-lasting bonds

Applications


• Insulating electrical connections

• Bundling and protecting cables

• Splicing wires for added security

• Providing protection against abrasion and moisture

• Suitable for various situations requiring electrical insulation

What type of environment can this electrical tape withstand?


It can endure high temperatures, making it suitable for warm conditions.

How can this tape be applied to ensure the best results?


Ensure clean and dry surfaces before application to optimise adhesion.

Is it compatible with different types of wiring?


Yes, it effectively insulates various wiring types, enhancing safety.

Can it be used outdoors, and how does it perform in different weather conditions?


While primarily designed for indoor use, it can tolerate limited exposure to moisture when applied correctly.

How should it be stored to maintain its quality?


Store it in a cool, dry place away from direct sunlight to preserve its properties.

  • RS Stock No. 2469571
  • Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
  • RS Stock No. 2469563
  • Mfr. Part No. 3M 165 orange 15mm x 10m
Each
$4.96
  • RS Stock No. 2469559
  • Mfr. Part No. 3M 165 green/yellow 15mm x 10m
Each
$4.24
  • RS Stock No. 2469550
  • Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy