3M Temflex 165 Brown PVC Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 246-9555
- Distrelec Article No.:
- 301-35-401
- Mfr. Part No.:
- 3M 165 brown 15mm x 10m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $4.07 |
| 15 - 39 | $3.94 |
| 40 + | $3.83 |
*price indicative
- RS Stock No.:
- 246-9555
- Distrelec Article No.:
- 301-35-401
- Mfr. Part No.:
- 3M 165 brown 15mm x 10m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Brown | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Brown | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, Vinyl Backing, 10m Length - 3M 165 brown 15mm x 10m
This electrical tape is an essential tool for professionals in the automation, electronics, and electrical industries. It provides effective insulation and protection, made from vinyl, which makes it suitable for various wiring applications. Designed to endure high temperatures, it contributes to safe and efficient electrical installations with durability.
Features & Benefits
• Made from premium vinyl for enhanced flexibility
• Capable of withstanding temperatures up to +90°C
• Ideal for secure electrical insulation on wiring
• Resists wear and tear in challenging conditions
• Suitable for use on cables and connections for added protection
• Brown colour allows for discreet Applications
Applications
• Used for insulating and protecting electrical wiring
• Utilised in securing connections within appliances
• Commonly employed in the repair and maintenance of electrical systems
• Used in bundling and securing cables for organisation
What type of material is used in its construction?
It is made of vinyl, promoting flexibility and durability during use.
Can it handle exposure to different environmental conditions?
Yes, it is designed to endure high temperatures and resist wear over time.
Is it suitable for automotive use?
It is commonly used for applications in vehicles due to its robust construction.
How can I best apply it for effective insulation?
Ensure the application surface is clean, then wrap it tightly around the wiring for maximum insulation.
- RS Stock No. 2469571
- Mfr. Part No. 3M 165 white 15mm x 10m
Each
$4.47
- RS Stock No. 2469569
- Mfr. Part No. 3M 165 red 15mm x 10m
Each
$4.77
- RS Stock No. 2469565
- Mfr. Part No. 3M 165 purple 15mm x 10m
Each
$4.96
- RS Stock No. 2469550
- Mfr. Part No. 3M 165 black 15mm x 10m
Each
$4.96
Related links
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 White Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Yellow Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Orange Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10 m











