HellermannTyton HelaTape Flex Assorted Polyvinyl Chloride Electrical Tape, 15mm x 10 m

Subtotal (1 bag of 10 units)*

$35.57

(exc. GST)

$39.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$3.557$35.57

*price indicative

RS Stock No.:
175-7693
Distrelec Article No.:
304-08-773
Mfr. Part No.:
710-00146 HTAPE-FLEX15-15x10-PVC-MIX
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Assorted

Breakdown Voltage

40kV

Product Type

Electrical Tape

Width

15mm

Length

10m

Backing Material

Polyvinyl Chloride

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

HelaTape Flex

Adhesion Strength

2N/cm

Minimum Operating Temperature

-10°C

Standards/Approvals

No

COO (Country of Origin):
CN

HellermannTyton Electrical Tape, 10m (L) x 15mm (W), Pack of 10 Rolls, Assorted Colours - HelaTape Flex 15 Series - 710-00146 HTAPE-FLEX15-15x10-PVC-MIX


Protect your exposed wires with this electrical tape from HellermannTyton. It's made from PVC and used for wrapping spliced cables to achieve a barrier that prevents wear and weather damage in outdoor applications. You can also use it to create cable harnesses when you want to neat and well-organised wiring setup. Thanks to its 40kV/mm dielectric strength, this tape safely withstands rogue voltage surges.

Features & Benefits


• Abrasion-resistant PVC material for protection against scrapes and nicks

• Self-extinguishing properties prevent the spread of flames to boost fire safety

• High tensile strength of 19.5N/mm² ensures it's tough enough for industrial jobs

Applications


• Automotive repairs

• Factory maintenance

• DIY projects

Can this tape withstand harsh environments?


Yes. It handles temperatures between -10°C and +90°C, so it's a tough option for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy