HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 175-7701
- Distrelec Article No.:
- 304-28-906
- Mfr. Part No.:
- 710-00104 HTAPE-FLEX15-15x10-PVC-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 10 units)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $3.296 | $32.96 |
*price indicative
- RS Stock No.:
- 175-7701
- Distrelec Article No.:
- 304-28-906
- Mfr. Part No.:
- 710-00104 HTAPE-FLEX15-15x10-PVC-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 45kV | |
| Colour | Black | |
| Width | 15mm | |
| Length | 10m | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 60454-3-1-6/F-PVCP/90, VDE | |
| Tensile Strength | 19N/mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Tape | ||
Breakdown Voltage 45kV | ||
Colour Black | ||
Width 15mm | ||
Length 10m | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 60454-3-1-6/F-PVCP/90, VDE | ||
Tensile Strength 19N/mm² | ||
- COO (Country of Origin):
- CN
HellermanTyton Electrical Tape, 15mm Width, 0.15mm Thickness - 710-00104 HTAPE-FLEX15-15x10-PVC-BK
This electrical tape provides insulated wrapping for wires and components in industrial and maintenance settings. Designed for general electrical insulation, it is suited to tasks requiring a Durable PVC-based adhesive wrap in a black finish. The tape offers a practical length useful for routine panel work and on-site repairs.
Features & Benefits
• High dielectric strength 45 kV tape reduces risk of breakdown
• Heat-resistant electrical tape 90°C maintains performance under heat
• Adhesive strength 2 N/cm electrical tape ensures secure adhesion
• Tensile strength 19 N/mm² insulating tape resists mechanical stress
• PVC electrical tape 0.15mm thickness provides reliable insulation
• Heat-resistant electrical tape 90°C maintains performance under heat
• Adhesive strength 2 N/cm electrical tape ensures secure adhesion
• Tensile strength 19 N/mm² insulating tape resists mechanical stress
• PVC electrical tape 0.15mm thickness provides reliable insulation
**Applications**
• Suitable for insulating control panel wiring in automation systems
• Ideal for securing cable joints in electronics assembly
• Used for marking and bundling harnesses in electrical installations
• Can be used for temporary repairs in mechanical maintenance
• Used with field junctions requiring VDE-certified PVC electrical tape
• Ideal for securing cable joints in electronics assembly
• Used for marking and bundling harnesses in electrical installations
• Can be used for temporary repairs in mechanical maintenance
• Used with field junctions requiring VDE-certified PVC electrical tape
How much tape is provided on a single roll?
Each roll contains 10m of tape, allowing multiple repairs or several small installations from one supply.
What colour is the tape and how does that affect visibility?
The tape is black, which minimises glare and blends with most wiring looms for discreet repairs.
What width is available for fitting tight spaces?
The tape is supplied in a 15mm width to accommodate Compact cable bundles and narrow terminations.
Related links
- HellermannTyton HelaTape Flex White Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow 15mm x 10 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Orange Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Grey Electrical Tape, 15mm x 10 m
