HellermannTyton HelaTape Flex Brown Electrical Tape, 15mm x 10 m

Subtotal (1 bag of 10 units)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$2.555$25.55

*price indicative

RS Stock No.:
175-7690
Mfr. Part No.:
710-00107 HTAPE-FLEX15-15x10-PVC-BN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Electrical Tape

Breakdown Voltage

40kV

Colour

Brown

Width

15mm

Length

10m

Thickness

150μm

Maximum Operating Temperature

90°C

Trade Name

HelaTape Flex

Adhesion Strength

1.8N/10 mm

Minimum Operating Temperature

-10°C

Standards/Approvals

No

COO (Country of Origin):
CN

HellermannTyton Electrical Tape, 10m (L) x 15mm (W), Brown Colour, Pack of 10 Rolls - HelaTape Flex 15 Series - 710-00107 HTAPE-FLEX15-15x10-PVC-BN


Need to reliably insulate your exposed conductors? Trust this HellermannTyton electrical tape to seal the deal. It's designed to wrap tightly around loose wires and cable splices, protecting against abrasion, dust and moisture. As it's made of PVC, the product has good resistance against weathering, so it's suitable for installation outdoors. Voltage surges are no trouble, thanks to the tape's dielectric strength of 40kV/mm.

• 24N/10mm breaking strength shows it's built to last a long time

• Broad operating temperature range between -10°C and +90°C, so it's ideal for use in harsh work areas

Applications


• Food and beverage production

• Aerospace technology

• Renewable energy sector

Is this tape resistant to chemical damage?


Yes. Its PVC construction resists common chemicals, including fats, oils and alcohols, so it holds its own in heavy-duty applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy