3M 4910F VHB Clear Foam Tape, 19mm x 3 m, 1 mm Thick
- RS Stock No.:
- 184-8204
- Distrelec Article No.:
- 180-89-682
- Mfr. Part No.:
- 3M 4910 19mm x 3m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 305 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $39.48 |
| 15 - 74 | $38.73 |
| 75 + | $31.85 |
*price indicative
- RS Stock No.:
- 184-8204
- Distrelec Article No.:
- 180-89-682
- Mfr. Part No.:
- 3M 4910 19mm x 3m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 1mm | |
| Length | 3m | |
| Backing Material | Acrylic Foam | |
| Colour | Clear | |
| Adhesion Strength | 26N/cm | |
| Foam Density | 960kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | 4910F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 1mm | ||
Length 3m | ||
Backing Material Acrylic Foam | ||
Colour Clear | ||
Adhesion Strength 26N/cm | ||
Foam Density 960kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number 4910F | ||
- COO (Country of Origin):
- DE
3M Foam Tape, Acrylic Foam Backing, 26N/cm Adhesion Strength - VHB Series - 3M 4910 19mm x 3m
Remove the bind of drilling, screwing and welding with this foam tape from 3M. It's an acrylic-based tape with an impressive adhesion strength of 26N/cm to make mounting materials a doddle. The adhesive sticks to glass, metal and plastics, making it a handy multitasker. As the tape is double-sided with a 1mm thickness, it can be used for joining tasks too. The foam backing has a density of 960kg/m³ to help it absorb the stresses of machine vibrations and impacts.
Features & Benefits
• Closed-cell construction keeps out dirt, dust and chemicals in harsh environments
• Achieves a seal with resistance to UV and water, meaning it's handy for outdoor applications
• Clear tape creates an invisible bond when you're joining transparent materials
Applications
• Signage
• Electronics assembly
• Automotive industry
Prepare your surfaces first by cleaning them to ensure the adhesive sticks properly.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4658F VHB Clear Foam Tape 0.8 mm Thick
- 3M 4910 VHB Transparent Foam Tape 1 mm Thick
- 3M 4905F VHB Clear Foam Tape 0.5 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick