RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m

Subtotal (1 unit)*

$109.31

(exc. GST)

$120.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 701 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.31

*price indicative

RS Stock No.:
603-188
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Electrical Tape

Colour

Amber

Breakdown Voltage

6kV

Width

12mm

Length

33m

Backing Material

Kapton

Thickness

60μm

Maximum Operating Temperature

180°C

Trade Name

Electro Insulating Tape

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 510, REACH & RoHS

COO (Country of Origin):
PL

RS PRO Electrical Tape, Kapton Film, 12 mm x 33 m, Amber


RS PRO Electrical Tape is designed for high-temperature insulation applications. Made from Kapton film, it provides excellent electro insulation properties, making it ideal for use in environments where heat resistance is crucial.

Features and Benefits


Kapton film tape: Offers high temperature resistance and excellent electro insulation

Amber colour: Enhances visibility and identification in various applications

12 mm width and 33 m length: Provides ample coverage for extensive use

0.06 mm thickness: Ensures flexibility and ease of application

Maximum operating temperature of 180 °C: Suitable for high-temperature environments

Applications


Coils

Electronic devices

Inverters

Electric vehicles (EVs)

Additional Information


Kapton backing material ensures durability and reliability in demanding conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy