3M Copper Copper Foil Electrical Tape, 100mm x 10 m

Subtotal (1 pack of 8 units)*

$1,223.29

(exc. GST)

$1,345.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,223.29$152.911

*price indicative

RS Stock No.:
624-491
Mfr. Part No.:
7100313409
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Copper

Product Type

Electrical Tape

Width

100mm

Length

10m

Backing Material

Copper Foil

Thickness

23μm

Maximum Operating Temperature

121°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 100mm Width, 10m Length - 7100313409


This electrical tape is a thin copper foil adhesive product designed for use in electronic, electrical and mechanical environments. It combines a metallic backing with an acrylic adhesive to provide conductive shielding and continuity in assemblies operating across a wide ambient range. The roll format and gold finish make it suitable for tasks where conductive contact and Visual identification are required.

Features & Benefits


• 0.023mm thickness provides minimal profile and tight conformability
• Acrylic adhesive delivers stable bonding to metal and substrates
• Operates from -40°C to +121°C for harsh-temperature use
• 10m roll length reduces tape changes on-site
• 100mm width covers broad areas with fewer strips

**Applications**


• Suitable for electromagnetic shielding in electronic enclosures
• Ideal for repairing copper tracks and traces on PCBs
• Used for creating conductive seams in cable assemblies
• Can be used for earthing and EMI mitigation in automation panels
• Used with mechanical housings to establish electrical continuity

How does the backing material affect conductivity?


The copper foil backing provides a conductive path across joined surfaces, enabling shielding and earthing where electrical continuity is required.

What operating environments are appropriate given the adhesive choice?


The acrylic adhesive maintains adhesion across low and high temperatures, making it suitable for cold-storage to heat-generating equipment environments.

How should the material be applied to ensure effective shielding?


Surfaces should be clean and dry

press firmly to expel Air and overlap joints to create continuous conductive coverage with minimal gaps.

Are there handling considerations for the tape’s thickness?


At 0.023mm the foil is very thin and benefits from careful handling to avoid creasing

use a roller for even application in larger areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy