3M Black Copper Foil Electrical Tape, 100mm x 10 m

Subtotal (1 unit)*

$241.25

(exc. GST)

$265.38

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.25

*price indicative

RS Stock No.:
430-006
Mfr. Part No.:
7100313406
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Product Type

Electrical Tape

Width

100mm

Length

10m

Backing Material

Copper Foil

Thickness

25μm

Maximum Operating Temperature

121°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Electrical Tape, 100mm Width, 10m Length - 7100313406


This electrical tape provides a conductive foil solution for industrial and electronic environments, combining a metal backing with an acrylic adhesive for electrical shielding and insulation tasks. It is intended for use where a thin copper layer is required to manage EMI/RFI and create conductive paths while remaining compatible with automated assembly and manual fitting in workshops and production lines.

Features & Benefits


• Copper backing ensures conductive shielding and continuity
• Acrylic adhesive offers stable adhesion across varying substrates
• Operates from -40°C to +121°C for extreme-temperature use
• Thin 0.025mm profile minimises bulk while retaining conductivity

**Applications**


• Suitable for EMI/RFI shielding in electronic enclosures
• Ideal for creating earthing strips on chassis
• Used for repair or modification of sensor and control wiring
• Can be used for tape seams in high-temperature assemblies
• Used with automation fixtures requiring wide conductive tape

How wide is the material for coverage of large surfaces?


The tape is supplied in a 100mm width to cover broader seams and reduce joint counts on shielding surfaces.

What length is provided for continuous application runs?


Rolls are available in 10m length to support multiple assembly or maintenance tasks without frequent changeover.

Which backing and adhesive combination is used to maintain conductivity?


A copper foil backing is paired with an acrylic adhesive to preserve electrical continuity while adhering to different substrates.

How does the tape perform where temperature cycling occurs?


It remains dimensionally functional between -40°C and +121°C, suitable for environments with significant thermal variation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy