3M Copper Double Sided Tape, 1000gf/in, Polyethylene Terephthalate Backing, 100mm x 10 m
- RS Stock No.:
- 624-499
- Mfr. Part No.:
- 7100313616
- Brand:
- 3M
Subtotal (1 pack of 8 units)*
$2,208.91
(exc. GST)
$2,429.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,208.91 | $276.114 |
*price indicative
- RS Stock No.:
- 624-499
- Mfr. Part No.:
- 7100313616
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyethylene Terephthalate | |
| Tape Type | Double Coated Tape | |
| Product Type | Double Sided Tape | |
| Width | 100mm | |
| Length | 10m | |
| Thickness | 50μm | |
| Colour | Copper | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 1000gf/in | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyethylene Terephthalate | ||
Tape Type Double Coated Tape | ||
Product Type Double Sided Tape | ||
Width 100mm | ||
Length 10m | ||
Thickness 50μm | ||
Colour Copper | ||
Adhesive Material Acrylic | ||
Adhesion Strength 1000gf/in | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Double Sided Tape, 100mm Width, 0.05mm Thickness - 7100313616
This double-sided tape is a thin, copper-backed adhesive designed for bonding and conductive applications in industrial environments. It combines an acrylic adhesive with a metallic backing to provide a conformable, conductive layer suitable for use across a wide temperature range and in sectors such as electronics, electrical and mechanical engineering.
Features & Benefits
• Gold copper backing provides conductive surface for EMI shielding
• Acrylic adhesive maintains adhesion down to -40°C
• Operates reliably up to +121°C for thermal applications
• 0.05 mm thickness enables low-profile bonding in tight assemblies
• RoHS-compliant composition supports regulated manufacturing environments
• Acrylic adhesive maintains adhesion down to -40°C
• Operates reliably up to +121°C for thermal applications
• 0.05 mm thickness enables low-profile bonding in tight assemblies
• RoHS-compliant composition supports regulated manufacturing environments
**Applications**
• Suitable for EMI shielding on enclosures and assemblies
• Ideal for thermal management interfaces in electronic modules
• Used for securing flexible cables and laminated components
• Can be used for insulating and conductive repairs on PCBs and connectors
• Suitable for wide-surface bonding where a metallic contact is required
• Ideal for thermal management interfaces in electronic modules
• Used for securing flexible cables and laminated components
• Can be used for insulating and conductive repairs on PCBs and connectors
• Suitable for wide-surface bonding where a metallic contact is required
What backing material is used to provide conductivity?
The tape uses a copper foil backing plated in a gold colour to establish electrical continuity and surface conductivity.
How should the tape be applied to ensure optimal contact?
Apply firm, even pressure across the surface to remove Air gaps and promote full adhesive contact with both substrates.
What storage considerations preserve performance before use?
Store in a cool, dry location away from direct sunlight to maintain adhesive properties and backing integrity.
How does the tape behave in thin-section electronic assemblies?
Its 0.05 mm profile offers minimal increase in bondline thickness, making it suitable for Compact stacks and tight-tolerance fittings.
- RS Stock No. 0624500
- Mfr. Part No. 7100313617
1 Pack of 12
$919.02
- RS Stock No. 0430018
- Mfr. Part No. 7100313616
Each
$321.81
- RS Stock No. 0430019
- Mfr. Part No. 7100313617
Each
$89.17
- RS Stock No. 0665069
- Mfr. Part No. 07055-00003-48
Each
$121.85
Related links
- 3M 7100313616 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M Copper Double Sided Tape Copper Foil Backing, 500mm x 10 m
- 3M 7100313617 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m
- 3M 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M Grey Double Sided Tape Fabric Backing, 105mm x 10 m
- 3M 7100313600 Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 100mm x 10 m











