HellermannTyton Black Polyvinyl Chloride Electrical Tape, 100mm x 30 m
- RS Stock No.:
- 288-1211
- Distrelec Article No.:
- 301-26-567
- Mfr. Part No.:
- 710-10803 HTAPE-WRAP25-100X30-PVC-BK
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$167.73
(exc. GST)
$184.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.73 |
*price indicative
- RS Stock No.:
- 288-1211
- Distrelec Article No.:
- 301-26-567
- Mfr. Part No.:
- 710-10803 HTAPE-WRAP25-100X30-PVC-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Breakdown Voltage | 40kV | |
| Product Type | Electrical Tape | |
| Width | 100mm | |
| Length | 30m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/25 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Breakdown Voltage 40kV | ||
Product Type Electrical Tape | ||
Width 100mm | ||
Length 30m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 250μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton PVC tape with a special adhesive. This tape offers an excellent protection against corrosion and gives complete environmental, mechanical and electrical protection for all types of pipe wrapping applications.
Complete environmental, mechanical and electrical protection
Highly resistant to UV, water, oil, most chemicals, bacteria and fungus
Related links
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
