3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 430-011
- Mfr. Part No.:
- 7100313410
- Brand:
- 3M
Subtotal (1 unit)*
$66.68
(exc. GST)
$73.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.68 |
*price indicative
- RS Stock No.:
- 430-011
- Mfr. Part No.:
- 7100313410
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Gold | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 23μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Gold | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 23μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Electrical Tape, 25mm Width, 10m Length - 7100313410
This electrical tape is a thin copper foil adhesive product designed for electrical and electronics work where conductive shielding and insulation are required. It combines a metallic backing with a pressure-sensitive acrylic adhesive to provide a conformable conductive layer for grounding, shielding and connection tasks in industrial and laboratory environments.
Features & Benefits
• Copper backing provides conductive shielding and grounding performance
• Acrylic adhesive ensures stable adhesion over varied surfaces
• Operates between -40°C and +121°C for harsh environments
• Thin 0.023mm profile permits tight contours and minimal bulk
• Acrylic adhesive ensures stable adhesion over varied surfaces
• Operates between -40°C and +121°C for harsh environments
• Thin 0.023mm profile permits tight contours and minimal bulk
**Applications**
• Suitable for PCB grounding and earthing traces in prototypes
• Ideal for EMI/RFI mitigation around cable runs and enclosures
• Used for localised shielding repairs in automation equipment
• Can be used for making conductive straps and bonding points
• Used with test fixtures requiring temporary conductive contact
• Ideal for EMI/RFI mitigation around cable runs and enclosures
• Used for localised shielding repairs in automation equipment
• Can be used for making conductive straps and bonding points
• Used with test fixtures requiring temporary conductive contact
How does the tape behave when bent around small radii?
The 0.023mm copper foil flexes readily and the acrylic adhesive maintains contact on tight curves, allowing neat application around components and irregular shapes.
What temperature extremes can the adhesive and backing withstand during assembly?
The combined foil and acrylic system will perform across a service range from -40°C up to +121°C without significant loss of adhesion or conductivity.
How long is a typical roll and what width is supplied for panel work?
Each roll is supplied as 10m in length and 25mm in width to suit striping, patching and panel applications.
Related links
- 3M 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M 7100313617 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m
- 3M 7100313616 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m