RS Better World

Festo ELGC, 8062786 Electrical Linear Actuator, 1500mm/s, 200 mm

Subtotal (1 unit)*

$1,417.07

(exc. GST)

$1,558.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,417.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-1087
Mfr. Part No.:
ELGC-TB-KF-80-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1500mm/s

Series

ELGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

8062786

COO (Country of Origin):
CN

Festo ELGC Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELGC-TB-KF-80-200, Numeric Part Number: 8062786


This electrical linear actuator provides controlled linear motion for automation and machinery tasks, integrating electric drive capability with guided carriage movement. It is designed for continuous operation in industrial settings where precise, repeatable positioning over a short travel is required.

Features & Benefits


• 100% duty cycle enables continuous operation without rest
• Recirculating ball bearing guide delivers smooth, low-friction motion
• 200mm stroke offers repeatable short-travel positioning
• 1500mm/s maximum speed supports high-throughput applications
• Compatible with servo and stepper motors for control flexibility
• IP40 enclosure rating suits protected indoor production areas

**Applications**


• Suitable for pick-and-place operations on assembly lines
• Ideal for lab automation requiring precise short travel
• Used for conveyor diverting where fast actuation is needed
• Can be used for electronic test rigs needing repeatable motion
• Suitable for mechanical indexing in small machinery

What operating temperature range is acceptable for use?


The device is specified to operate up to +50°C, so installations should avoid exposure above this temperature to maintain performance.

How does the guide type affect load handling?


The recirculating ball bearing guide provides linear guidance with reduced friction and improved stiffness, aiding accurate positioning under side loads common in automated tooling.

What motor options are supported for control strategy?


Both servo and stepper motor technologies can be fitted, allowing closed-loop position control or open-loop stepper control depending on system requirements.

Is the actuator suitable for continuous duty manufacturing?


Yes, the actuator is rated for continuous operation, permitting uninterrupted duty cycles in production environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy