Festo ELFC, 8062825 Electrical Linear Actuator, 1500mm/s, 200 mm

Subtotal (1 unit)*

$987.16

(exc. GST)

$1,085.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.16

*price indicative

RS Stock No.:
281-0437
Mfr. Part No.:
ELFC-KF-80-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062825

COO (Country of Origin):
CN
The Festo Guide axis is constructed from anodized wrought aluminium alloy for the profile, high alloy stainless steel for the cover tape, painted die cast aluminium for the cover and end cap and steel for the guide slide and guide rail. This guide axis fe

RoHS compliant

IP40 degree of protection

LABS conformity to VDMA24364 zone III

Compatible with cleanroom environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy