Festo ELGC-TB, 8062782 Electrical Linear Actuator, 1500mm/s, 1.2 m

Subtotal (1 unit)*

$1,943.00

(exc. GST)

$2,137.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,943.00

*price indicative

RS Stock No.:
281-1078
Mfr. Part No.:
ELGC-TB-KF-60-1200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1.2m

Maximum Speed

1500mm/s

Series

ELGC-TB

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062782

COO (Country of Origin):
CN

Festo ELGC-TB Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 1500mm/s Maximum Speed - ELGC-TB-KF-60-1200, Numeric Part Number: 8062782


This electric linear actuator is a belt-driven actuator designed for precision movement in various automation applications. With a maximum stroke length of 1200mm, it excels in high-speed operations, achieving speeds of up to 1500mm/s. The actuator utilises Advanced motor technology, accommodating both servo and stepper motors, and is rated IP40, ensuring adequate protection against dust and solid objects.

Features & Benefits


• 1200mm maximum stroke length for versatile usage
• Compatible with servo and stepper motor technologies
• Designed for a continuous duty cycle, operating without limitations
• Precision movement facilitates accurate positioning in automation

Applications


• Used for precise positioning in manufacturing processes
• Utilised in material handling systems for enhanced efficiency
• Ideal for robotics, where accurate movement is essential
• Effective in assembly lines for automated task execution
• Utilised in CNC machinery for automated movement tasks

What kind of motor technologies can be integrated with this actuator?


The device supports both servo motor and stepper motor technology, making it adaptable for various automation needs.

How does the actuator perform under continuous operation?


With a duty cycle of 100%, it is designed for uninterrupted functioning, suitable for demanding industrial environments.

What level of protection does it offer against external elements?


This actuator is rated IP40, providing a reliable defence against dust and solid objects while allowing for efficient device operation.

What factors should be considered regarding its speed capabilities?


When under no load, it can reach a speed of 1500mm/s, which is Ideal for applications requiring Rapid movement without compromising precision.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy