Festo ELGC-BS, 8062779 Electrical Linear Actuator, 1500mm/s, 600 mm

Subtotal (1 unit)*

$1,674.99

(exc. GST)

$1,842.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,674.99

*price indicative

RS Stock No.:
273-9541
Distrelec Article No.:
301-70-323
Mfr. Part No.:
ELGC-TB-KF-60-600
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1500mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8062779

COO (Country of Origin):
CN

Festo ELGC-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGC-TB-KF-60-600, Numeric Part Number:8062779


This electric linear actuator provides precise linear motion control for various industrial automation applications. Featuring a stepper motor, it ensures high-speed performance and repeatability, making it suitable for tasks requiring accuracy. The actuator accommodates a maximum stroke length of 600mm, meeting diverse needs across sectors such as electronics and machinery.

Features & Benefits


• Effective diameter of drive pinion for efficient motion

• High-speed operation with a maximum speed of 1500mm/s

• Supports absolute position detection via proximity switch

• Maximum acceleration of 15m/s² for quick response

• Robust duty cycle of 100% for continuous use

• Cleanroom class rating of 7 for controlled environments

Applications


• Precise positioning in automated assembly lines

• Suitable for CNC machines requiring accurate movement

• Employed in robotic for efficient linear motion

• Utilised in medical devices demanding high reliability and precision

• Implemented in electronics manufacturing for component handling

What is the process for installing this actuator in a system?


The actuator can be mounted in various positions, allowing flexibility during installation. Ensure a suitable mounting surface and adhere to the provided guidelines for alignment and connection.

How does this actuator perform under varying load conditions?


It maintains consistent performance with a maximum force output of 600N, making it compatible with diverse load requirements.

Can this actuator be used in a cleanroom environment?


Yes, it is rated for cleanroom class 7, making it suitable for controlled manufacturing settings.

What is the expected maintenance interval for this actuator?


It features lifetime lubrication, which minimises maintenance needs and simplifies use.

Is it possible to integrate additional sensors for enhanced functionality?


Yes, it is compatible with inductive sensors for improved position detection and control in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy