Festo ELGC, 8062794 Electrical Linear Actuator, 1500mm/s, 1.8 m
- RS Stock No.:
- 281-1086
- Mfr. Part No.:
- ELGC-TB-KF-80-1800
- Brand:
- Festo
Subtotal (1 unit)*
$2,415.54
(exc. GST)
$2,657.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,415.54 |
*price indicative
- RS Stock No.:
- 281-1086
- Mfr. Part No.:
- ELGC-TB-KF-80-1800
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | 8062794 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 1500mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number 8062794 | ||
- COO (Country of Origin):
- CN
Festo ELGC Series Electrical Linear Actuator, 1800mm Stroke Length, 100% Duty Cycle - ELGC-TB-KF-80-1800, Numeric Part Number: 8062794
This electrical linear actuator converts rotary drive into linear motion for automated positioning tasks in industrial environments. It is designed for continuous-operation applications where long travel is required, integrating a guided carriage to maintain alignment over extended runs. The unit accommodates electronic drive options and operates within common factory temperature ranges.
Features & Benefits
• 100% duty cycle enables continuous operation without downtime
• Recirculating ball bearing guide maintains precise linear motion
• Maximum speed 1500mm/s supports Rapid traverse requirements
• Compatible with servo and stepper motor technology for control flexibility
• IP40 rating allows use in controlled, indoor production areas
• Operates up to +50°C for higher ambient temperature tolerance
• Recirculating ball bearing guide maintains precise linear motion
• Maximum speed 1500mm/s supports Rapid traverse requirements
• Compatible with servo and stepper motor technology for control flexibility
• IP40 rating allows use in controlled, indoor production areas
• Operates up to +50°C for higher ambient temperature tolerance
**Applications**
• Suitable for pick-and-place systems requiring long travel
• Ideal for machine tool feed axes with high duty demands
• Used with robotic end-of-arm tooling for linear positioning
• Can be used for conveyor diverting and sorting mechanisms
• Suitable for inspection rigs needing repeatable linear motion
• Ideal for machine tool feed axes with high duty demands
• Used with robotic end-of-arm tooling for linear positioning
• Can be used for conveyor diverting and sorting mechanisms
• Suitable for inspection rigs needing repeatable linear motion
What stroke length options does it provide for long-reach tasks?
The actuator offers an 1800mm travel length, providing extended single-axis movement without intermediate joints.
Which motor drive types can be installed for motion control?
It accepts either servo motors or stepper motors, allowing choice between closed-loop precision and open-loop simplicity.
How does the guide type affect positional accuracy under load?
The recirculating ball bearing guide reduces lateral play and distributes load along the carriage to sustain accurate travel over the full stroke.
What operational environment constraints should be considered?
The unit is rated IP40, so it is intended for clean indoor settings and has a maximum operating temperature of +50°C.
