Festo ELGC, 8062791 Electrical Linear Actuator, 1500mm/s, 1 m
- RS Stock No.:
- 281-1083
- Mfr. Part No.:
- ELGC-TB-KF-80-1000
- Brand:
- Festo
Subtotal (1 unit)*
$1,820.46
(exc. GST)
$2,002.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,820.46 |
*price indicative
- RS Stock No.:
- 281-1083
- Mfr. Part No.:
- ELGC-TB-KF-80-1000
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1m | ||
Maximum Speed 1500mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062791 | ||
- COO (Country of Origin):
- CN
Festo ELGC Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 1500mm/s Maximum Speed - ELGC-TB-KF-80-1000, Numeric Part Number: 8062791
This electric linear actuator is a highly efficient stepper motor linear actuator, designed to meet the demands of modern automation solutions. With a robust maximum stroke length of 1000mm, it is suitable for a variety of industrial applications. Engineered with high-speed capabilities, it can achieve no load speeds of up to 1500mm/s, making it an Ideal choice for Rapid operations in the mechanical and electrical industries.
Features & Benefits
• Achieves high speeds for improved productivity in usage
• Features both servo motor and stepper motor technologies for versatility
• Designed for minimal maintenance in industrial environments
• Compact design enhances adaptability in various installations
• Features both servo motor and stepper motor technologies for versatility
• Designed for minimal maintenance in industrial environments
• Compact design enhances adaptability in various installations
Applications
• Used for precise positioning in automation systems
• Ideal for material handling and assembly lines
• Effective in robotic requiring linear motion
• Utilised in test equipment for automated processes
• Used in CNC machinery for controlled movement
• Ideal for material handling and assembly lines
• Effective in robotic requiring linear motion
• Utilised in test equipment for automated processes
• Used in CNC machinery for controlled movement
What type of motor technology does it utilise and why?
It utilises both servo and stepper motor technologies, allowing flexibility in applications that require high precision and control over movement. This dual approach caters to various automation needs, ensuring optimal performance in different environments.
How does the IP40 rating impact its usability?
The IP40 rating indicates that it has a degree of protection against solid objects greater than 1mm, making it suitable for use in environments where dust exposure could be a concern. However, it is not weatherproof, so it is best for indoor applications.
What is the significance of a 100% duty cycle for industrial applications?
A 100% duty cycle means that the actuator can operate continuously without overheating, making it well-suited for demanding industrial applications that require uninterrupted performance without the need for breaks.
What advantages does high-speed capability offer in automation?
The high-speed capability enhances overall production efficiency by reducing cycle times, allowing for quicker handling of tasks in automation processes, which results in increased throughput and Faster project completion.
