Festo ELFC, 8062828 Electrical Linear Actuator, 1500mm/s, 500 mm

Subtotal (1 unit)*

$1,120.41

(exc. GST)

$1,232.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,120.41

*price indicative

RS Stock No.:
281-0441
Mfr. Part No.:
ELFC-KF-80-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062828

COO (Country of Origin):
CN
The Festo Guide axis is designed to provide force, torque support in multi-axis applications and has freely movable slide. It is recommended for production systems for manufacturing lithium-ion batteries.

Higher torsional resistance

Reduced vibrations with dynamic loads

IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy