Festo ELFC, 8062827 Electrical Linear Actuator, 1500mm/s, 400 mm
- RS Stock No.:
- 281-0440
- Mfr. Part No.:
- ELFC-KF-80-400
- Brand:
- Festo
Subtotal (1 unit)*
$1,076.00
(exc. GST)
$1,183.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,076.00 |
*price indicative
- RS Stock No.:
- 281-0440
- Mfr. Part No.:
- ELFC-KF-80-400
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062827 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062827 | ||
- COO (Country of Origin):
- CN
The Festo Guide axis is constructed from anodized wrought aluminium alloy for the profile, high alloy stainless steel for the cover tape, painted die cast aluminium for the cover and end cap and steel for the guide slide and guide rail. This guide axis fe
RoHS compliant
IP40 degree of protection
LABS conformity to VDMA24364 zone III
Compatible with cleanroom environments
