Festo ELFC, 8062803 Electrical Linear Actuator, 1500mm/s, 200 mm

Subtotal (1 unit)*

$843.18

(exc. GST)

$927.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$843.18

*price indicative

RS Stock No.:
281-0412
Mfr. Part No.:
ELFC-KF-45-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062803

COO (Country of Origin):
CN

Festo ELFC Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELFC-KF-45-200, Numeric Part Number: 8062803


This electrical linear actuator provides compact, motor-driven linear motion for automation and mechanical systems. It is designed for continuous operation and integrates a guided linear bearing for smooth carriage movement. The unit is intended for industrial applications where consistent reciprocating or positioning performance is required.

Features & Benefits


• 100% duty cycle enables continuous operation without rest
• Ball bearing guide delivers precise, low-friction travel
• 200 mm stroke length permits extended linear travel per cycle
• Maximum speed 1500 mm/s supports high-speed positioning tasks
• Rated to operate up to 50°C for warm industrial environments
• IP40 enclosure offers protection suitable for controlled settings

**Applications**


• Suitable for pick-and-place automation requiring continuous motion
• Ideal for positioning modules in assembly-line equipment
• Used for electronic test rigs needing repeatable linear travel
• Can be used for actuator-driven gating or latching mechanisms
• Used with machinery that requires Compact linear actuation in confined spaces

What operating environments are appropriate for this device?


It is intended for indoor or controlled industrial environments where exposure to solids is limited and an IP40 protection level is acceptable.

How does the guide type affect maintenance requirements?


The ball bearing guide reduces wear and requires standard lubrication intervals to maintain precision and minimise play.

Can it be used for continuous high-speed cycles?


Yes, the actuator supports continuous duty and can run at speeds up to 1500 mm/s within its thermal limits.

What thermal conditions must be observed during use?


The actuator must remain within a maximum ambient operating temperature of 50°C to ensure reliable performance.

Are there regulatory considerations for integration?


The design complies with RoHS requirements, allowing use where restricted substances regulations apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy