Festo ELEF, 8062797 Electrical Linear Actuator, 1500mm/s, 200 mm
- RS Stock No.:
- 281-0401
- Mfr. Part No.:
- ELFC-KF-32-200
- Brand:
- Festo
Subtotal (1 unit)*
$893.41
(exc. GST)
$982.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.41 |
*price indicative
- RS Stock No.:
- 281-0401
- Mfr. Part No.:
- ELFC-KF-32-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELEF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062797 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1500mm/s | ||
Series ELEF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062797 | ||
- COO (Country of Origin):
- CN
The Festo Guide axis is designed to provide force, torque support in multi-axis applications and has freely movable slide. It is recommended for production systems for manufacturing lithium-ion batteries.
Higher torsional resistance
Reduced vibrations with dynamic loads
IP40 degree of protection
