Festo ELFC, 8062814 Electrical Linear Actuator, 1500mm/s, 300 mm
- RS Stock No.:
- 281-0425
- Mfr. Part No.:
- ELFC-KF-60-300
- Brand:
- Festo
Subtotal (1 unit)*
$962.37
(exc. GST)
$1,058.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $962.37 |
*price indicative
- RS Stock No.:
- 281-0425
- Mfr. Part No.:
- ELFC-KF-60-300
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062814 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062814 | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 1800N Maximum Load - ELFC-KF-60-300, Numeric Part Number:8062814
This electric linear actuator is a guided actuator designed for precise motion control in various industrial applications. With a maximum stroke length of 300mm and the ability to handle up to 1800 N, it is suitable for demanding tasks. The actuator boasts a high-speed operation with speeds reaching 1500mm/s and features a robust IP40 rating, ensuring protection against solid objects.
Features & Benefits
• Achieves maximum load capacity of 1800 N for high-strength applications
• Operates at speeds of 1500mm/s without load for enhanced efficiency
• Designed for versatile mounting positions to fit various setups
• Equipped with proximity switch and inductive sensors for accurate position tracking
• Lifetime lubrication eliminates the need for regular maintenance
• Corrosion-resistant materials ensure durability in challenging environments
Applications
• Utilised in automation systems requiring precise linear movement
• Suitable for the production and handling of Li-ion batteries
• Applied in settings where high-speed movements are essential
• Ideal for tasks involving heavy lifting or significant load requirements
• Perfect for cleanroom environments, complying with Class 7 standards
What type of position detection technologies does it support?
It supports position detection via proximity switches or inductive sensors, providing flexibility based on specific application requirements.
Can this actuator function in varying environmental conditions?
Yes, it operates effectively within an ambient temperature range of 0 °C to 50 °C, making it suitable for various industrial conditions.
What is the expected service life of this actuator?
The reference service life is approximately 5000 km, ensuring longevity and reliability for sustained use in demanding settings.
Does it require any special maintenance?
Maintenance is simplified thanks to its lifetime lubrication, which negates the need for regular servicing.
What benefits do the high load and acceleration specifications provide?
The capability to handle significant loads combined with a maximum acceleration of 15 m/s² enhances productivity by enabling quick and efficient task execution in automation processes.
