Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- RS Stock No.:
- 267-6342
- Mfr. Part No.:
- R02680B004
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$534.65
(exc. GST)
$588.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.65 |
*price indicative
- RS Stock No.:
- 267-6342
- Mfr. Part No.:
- R02680B004
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Mounting Equipment | |
| For Use With | Mounting Rexroth Automation/Hydraulic Parts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Mounting Equipment | ||
For Use With Mounting Rexroth Automation/Hydraulic Parts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Motor mounting belt side drive is used for SMS-050 and motor Mitsubishi, Yaskawa and Delta. The belt side drive serves to fasten the motor to the left/right/below side of SMS-050 modules (small modules screw driven) and acts as aprotection for the belt. Gear ratio i = 1. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
- RS Stock No. 2679208
- Mfr. Part No. R02680B007
Each
$1,043.48
- RS Stock No. 2676344
- Mfr. Part No. R02680B009
Each
$608.65
- RS Stock No. 2676343
- Mfr. Part No. R02680B008
Each
$608.65
- RS Stock No. 2679202
- Mfr. Part No. R02680A008
Each
$384.74
Related links
- Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.44 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.42 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 615 mm
- IDC Tools
- Connector Wrenches












