Bosch Rexroth SMS Electrical Linear Actuator, 160mm/s, 500 mm

Subtotal (1 unit)*

$3,219.46

(exc. GST)

$3,541.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,219.46

*price indicative

RS Stock No.:
267-9216
Mfr. Part No.:
R02681C010
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

160mm/s

Series

SMS

Overall Length

615mm

Motor Technology

Servo Motor

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Bosch Rexroth ultra compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning or delivery tasks. The SMS module is also ideal for electrification in cost sensitive areas or for substitution of pneumatic modules.

Excellent price and performance ratio

Economical solution of simple positioning tasks

Exact handling with very good positioning accuracy

Simple product selection with fewer application parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy