Festo, 8124516 Electrical Linear Actuator, Stroke Length: 450 mm, 1575N
- RS Stock No.:
- 194-294
- Mfr. Part No.:
- ELGT-BS-160-450-10P
- Brand:
- Festo
Subtotal (1 unit)*
$6,957.92
(exc. GST)
$7,653.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,957.92 |
*price indicative
- RS Stock No.:
- 194-294
- Mfr. Part No.:
- ELGT-BS-160-450-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 450mm | |
| Maximum Load | 1575N | |
| Model Number | 8124516 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 450mm | ||
Maximum Load 1575N | ||
Model Number 8124516 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis, expertly designed for precision and efficiency in various industrial applications. This robust ball screw axis stands out with its excellent performance metrics, engineered to deliver exceptional motion control.
Engineered to operate within a wide ambient temperature range for flexibility
Delivers robust dynamic and static deflection properties for improved reliability
Features IP20 degree of protection ensuring adequate safeguarding in various environments
Offers a cleanroom class rating of Class 8 suitable for sensitive applications
