4D Systems gen4-IoD-32T LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS Stock No.:
- 136-9923
- Mfr. Part No.:
- gen4-IoD-32T
- Brand:
- 4D Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-9923
- Mfr. Part No.:
- gen4-IoD-32T
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 81.28mm | |
| Interface Type | UART | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 220mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Width | 57.1mm | |
| Height | 7.5mm | |
| Depth | 64.8mm | |
| Brightness | 160cd/m² | |
| Series | gen4 | |
| Contrast Ratio | 250:1 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 81.28mm | ||
Interface Type UART | ||
Screen Resolution 240 x 320 pixel | ||
Current 220mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Width 57.1mm | ||
Height 7.5mm | ||
Depth 64.8mm | ||
Brightness 160cd/m² | ||
Series gen4 | ||
Contrast Ratio 250:1 | ||
Display Type LCD | ||
- COO (Country of Origin):
- AU
4D Systems LCD Display
The 4D Systems gen4-IoD series 3.2in in LCD is a range of Wi-Fi enabled touchscreen LCDs that provide a compact and easy to integrate solution for human-machine interface (HMI) applications. The processing and Wi-Fi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the onboard ceramic chip antenna or an external antenna via a U. FL connector if desired. The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium, the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. It is programmed using the intuitive Workshop4, 4D systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively, the Arduino IDE can also be used.
Kit Contents
1 x gen4-IoD LCD Display Module
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
Note:
Starter Kit variants that include a 4GB Industrial microSD card are available. Please see 4D Systems parts SK-gen4-IoD-24T, SK-gen4-IoD-28T and SK-gen4-IoD-32T.
Features and Benefits
10-pin FFC connection for all signals, power, communication and programming
128KB of SRAM of which 80KB is available for the user
320 x 240 pixels resolution with RGB 65k true to life colours
WiFi 2.4 GHz, supporting WPA/WPA2 and WEP/TKIP/AES, along with STA/AP/STA+AP/P2P operation modes
4.0V to 5.5V operation (single supply)
4MB (512KB) of flash memory for user application code and data
Integrated TCP/IP protocol stack
4-wire resistive touch
802.11 b/g/n/e/i support
Built-in Wi-Fi connectivity
On-board micro SD connector for multimedia storage and data logging
Powered by the Espressif ESP8266 SoC
Certifications
CE certified
REACH compliant
Related links
- 4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DCT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32PT-AR LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240-CTP LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems uLCD-32PTU LCD Colour Display Touch Screen 240 x 320 pixel
