Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- RS Stock No.:
- 539-0831
- Mfr. Part No.:
- FX3U-FLROM-16
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$278.10
(exc. GST)
$305.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.10 |
*price indicative
- RS Stock No.:
- 539-0831
- Mfr. Part No.:
- FX3U-FLROM-16
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | FX3U | |
| For Use With | FX3U Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series FX3U | ||
For Use With FX3U Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Accessories for FX3U PLC's
Three memory cassettes that can be installed into the FX3U CPU, and when installed the memory cassette's internal program is used in place of the internal RAM memory. The FX3U-FLROM-64L (stock no. 539-0853) features program transfer buttons to allow permanent overwriting of the RAM based-program. FX3U battery – this battery buffers the internal RAM memory of the FX3U in the event of a power supply failure. FX3U-USB-AW converts USB interface to RS422 to allowing direct programming of FX3U PLCs using a PC's USB port with either GX Developer or GX IEC Developer programming software.
Flash ROM modules in 16kB and 64kB sizes with a program loader version of the 64k to allow program transfer to/from PLC's.
Programming cables and batteries also available.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Note
Compatible with FX3U units only.
Related links
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Mitsubishi Electric FX3U Series Logic Module 16-Input, Sink Input
- Mitsubishi Electric FX3U Series Interface Module for Use with FX Series
