Festo Electrical Linear Actuator 450N 8087821 24V dc 10.47m/s

Subtotal (1 unit)*

$3,069.34

(exc. GST)

$3,376.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,069.34

*price indicative

RS Stock No.:
203-9819
Distrelec Article No.:
301-86-960
Mfr. Part No.:
ERMS-32-90-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

450N

Maximum Speed

10.47m/s

Series

ERMS

Voltage

24V dc

Motor Technology

Stepper Motor

Maximum Force

450N

Duty Cycle

100%

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

KC, RCM, CE

Weight

2.3kg

Model Number

8087821

COO (Country of Origin):
DE

Festo Rotary Drive Unit - ERMS-32-90-ST-M-H1-PLK-AA


Forming part of Festo's ERMS range of products is this rotary drive unit, a super cost-effective rotary that has been created and designed for simple swivelling tasks with angles of 90°. ERMS-32-90-ST-M-H1-PLK-AA rotary drive can withstand a very high mechanical loading. Also forming part of the Festo's Simplified Motion Series, this drive unit is easy to configure and can be put directly into operation without the use of any software.

• Electromechanical

• Integrated end-positioning sensing

• Can be mounted via internal female thread, assembled via any position

• Size - 32

• Configurable logic input that is not galvanically isolated

• User interface with an LED display

• +/- 15 % permissible voltage fluctuations

• Fixed stop block positive, fixed stop block negative homing

• The logic input specification is based on IEC 61131-2, type 1

• Above an ambient temperature of 30°C, the power must be reduced by 2% per K.

Features & Benefits of the Simplified Motion Series


The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over complicated.

• Includes IO-Link and digital I/O (DIO), removing the need of software in your operation. This design is simply based on "plug and work"

• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required

• Each drive has been designed for simple movement between two end positions

• Provides users with a complete solution with an integrated actuator, motor and servo driver

• Designed for swivel tasks, also applications that involve high loads

• Has a hollow shaft for the integrated duct for cables and hoses

• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS

• Integrated end positioning sensing

• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation

Say yes to the Festo Simplified Motion Series


Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series

Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)

Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)

Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy