Festo Electrical Linear Actuator 350N 8087819 24V dc 10.99m/s
- RS Stock No.:
- 203-9817
- Distrelec Article No.:
- 301-86-958
- Mfr. Part No.:
- ERMS-25-90-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$2,956.40
(exc. GST)
$3,252.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,956.40 |
*price indicative
- RS Stock No.:
- 203-9817
- Distrelec Article No.:
- 301-86-958
- Mfr. Part No.:
- ERMS-25-90-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 350N | |
| Maximum Speed | 10.99m/s | |
| Series | ERMS | |
| Voltage | 24V dc | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 450N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.47kg | |
| Standards/Approvals | CE mark see of ity | |
| Model Number | 8087819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 350N | ||
Maximum Speed 10.99m/s | ||
Series ERMS | ||
Voltage 24V dc | ||
Motor Technology Stepper Motor | ||
Maximum Force 450N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 1.47kg | ||
Standards/Approvals CE mark see of ity | ||
Model Number 8087819 | ||
- COO (Country of Origin):
- DE
Festo ERMS Series Electrical Linear Actuator, 450N Maximum Force, 10.99m/s Maximum Speed - ERMS-25-90-ST-M-H1-PLK-AA, Numeric Part Number: 8087819
This electrical linear actuator provides precise linear motion for industrial automation and motion-control tasks. Designed for continuous operation, it integrates a stepper motor drive and is intended for environments requiring moderate ingress protection and controlled temperature ranges.
Features & Benefits
• 100% duty cycle enables continuous operation without rest
• 24V supply supports common industrial control systems
• 450 N Peak force delivers high thrust for actuation tasks
• 350 N rated load handles substantial mechanical loads
• 10.99 m/s maximum speed allows Rapid positioning cycles
• IP40 protection prevents solid intrusion to internal components
• 24V supply supports common industrial control systems
• 450 N Peak force delivers high thrust for actuation tasks
• 350 N rated load handles substantial mechanical loads
• 10.99 m/s maximum speed allows Rapid positioning cycles
• IP40 protection prevents solid intrusion to internal components
**Applications**
• Suitable for automated assembly-line positioning
• Ideal for precision laboratory instrumentation motion stages
• Used with pick-and-place mechanisms requiring repeatability
• Can be used for valve actuation in control panels
• Suitable for test rigs requiring frequent linear strokes
• Ideal for precision laboratory instrumentation motion stages
• Used with pick-and-place mechanisms requiring repeatability
• Can be used for valve actuation in control panels
• Suitable for test rigs requiring frequent linear strokes
What temperatures can it operate within?
It functions across a 0–50 °C ambient range, allowing use in controlled factory and laboratory environments.
How heavy is the unit for mounting considerations?
The actuator weighs 1472 g, which assists in calculating support brackets and dynamic loading.
What motor type is fitted and what does that provide?
A stepper motor is incorporated, offering fine positional control and straightforward open-loop integration.
Is it certified for use in regulated settings?
It carries a CE marking, indicating conformity with applicable EU directives for machinery integration.
