Festo Electrical Linear Actuator 350N 8087820 24V dc 15.7m/s

Subtotal (1 unit)*

$2,956.40

(exc. GST)

$3,252.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,956.40

*price indicative

RS Stock No.:
203-9816
Distrelec Article No.:
301-86-957
Mfr. Part No.:
ERMS-25-180-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

350N

Maximum Speed

15.7m/s

Series

ERMS

Voltage

24V dc

Motor Technology

Stepper Motor

Duty Cycle

100%

Maximum Force

350N

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

1.47kg

Standards/Approvals

CE mark, KC mark, KCEMV, RCM mark

Model Number

8087820

COO (Country of Origin):
DE

Festo ERMS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ERMS-25-180-ST-M-H1-PLK-AA, Numeric Part Number:8087820


This electric linear actuator offers a compact solution for precise movement in automation applications. Part of the ERMS series, it operates at a maximum load of 350N with a nominal input voltage of 24V DC, making it suitable for both industrial and commercial tasks.

Features & Benefits


• Maximum speed of 15.7m/s for quick responses

• 100% duty cycle for continuous use

• Integrated motor encoder for accurate position detection

• Optional mounting position for enhanced installation flexibility

• Minimal torsional backlash of 0.2° for improved accuracy

• Robust IP40 rating to protect against dust

Applications


• Automated machinery for precise positioning

• Robotic systems requiring accurate linear movement

• Assembly lines for efficient material handling

• Test equipment for performance evaluation

How can I adjust the maximum rotational speed?


The rotational speed is adjustable via configuration settings in the connected control system.

What type of cables is compatible with the power supply?


The device supports plugs based on the M12x1, T-coded connection type for power supply.

Is it possible to use multiple actuators simultaneously?


Yes, multiple units can be integrated to operate together, managed by a compatible control interface.

What should I consider regarding installation temperature?


Performance may decrease if the ambient temperature exceeds 30°C, necessitating power reduction.

How do I monitor the actuator's performance?


The built-in motor encoder enables real-time monitoring of position and state for effective performance checks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy