Festo EGC, 3013583 Electrical Linear Actuator, 5000mm/s, 600 mm

Subtotal (1 unit)*

$7,165.75

(exc. GST)

$7,882.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,165.75

*price indicative

RS Stock No.:
203-9569
Distrelec Article No.:
301-70-231
Mfr. Part No.:
EGC-120-600-BS-25P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013583

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-600-BS-25P-KF-0H-ML-GK, Numeric Part Number:3013583


This electric linear actuator provides precision and efficiency in motion control for various industrial applications. Its advanced screw-driven mechanism ensures smooth operation and consistent performance, enhancing productivity while maintaining high accuracy throughout its service life.

Features & Benefits


• Maximum stroke length of 600mm

• Working stroke with zero stroke reserve

• Recirculating ball bearing guide for stability

• High maximum speed of 1.5m/s to 1.875m/s

• Supports multiple mounting positions for versatility

• Constructed from RoHS-compliant materials for environmental safety

Applications


• Utilised in automated assembly lines for precise positioning

• Suitable for CNC machinery, where accurate linear motion is essential

• Commonly used in robotics for effective movement control

• Employed in packaging machinery to enhance operational efficiency

• Effective for laboratory automation in reliable test equipment movement

What motor types can be used with this actuator?


This actuator is compatible with both stepper and servo motors, allowing flexibility in power options.

How does the maximum acceleration affect performance?


The actuator can achieve accelerations up to 15m/s², enabling quick operational responses and reducing cycle times.

Is installation straightforward for this model?


Yes, the design facilitates easy installation with various optional mounting positions to accommodate different setups.

How does it handle varying ambient temperatures?


It operates effectively between -10°C and 60°C, making it suitable for diverse environments.

What safety features should be considered during operation?


It has an IP40 protection degree, providing dust protection, but it is advisable to ensure proper shielding in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy