Festo EGC, 3013393 Electrical Linear Actuator, 500mm/s, 600 mm

Subtotal (1 unit)*

$4,965.53

(exc. GST)

$5,462.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,965.53

*price indicative

RS Stock No.:
203-9575
Distrelec Article No.:
301-70-246
Mfr. Part No.:
EGC-70-600-BS-10P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

500mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013393

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, 600mm Maximum Stroke Length, 1850N Maximum Load - EGC-70-600-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013393


This electric linear actuator is a robust screw-driven device designed for precise linear motion. With a maximum stroke length of 600mm and the ability to handle loads of up to 1850N, it is ideal for various industrial applications where reliable movement is essential. The actuator combines stepper and servo motor technologies for optimal performance, ensuring a duty cycle of 100%. Rated at IP40, it provides adequate protection in most environments.

Features & Benefits


• High-speed operation reaches up to 500mm/s without load

• Achieves maximum acceleration of 15m/s² for efficient cycles

• Excellent repeatability accuracy at ±0.02mm for precise positioning

• Durable materials with RoHS compliance ensure safe usage

• Versatile mounting options to fit different setups

• Robust design supports high load capabilities for heavy tasks

Applications


• Used for automation systems in manufacturing processes

• Suitable for precision positioning in electronics assembly

• Ideal for handling heavy loads in materials handling

• Applied in robotics for controlled movement tasks

• Utilised in laboratory setups for experiment automation

What types of motors are utilised, and how do they impact performance?


The actuator can be equipped with either a stepper motor or a servo motor, providing flexibility based on application needs. The stepper motor supports precise positioning, while the servo motor enhances dynamic responses under load conditions.

Can this actuator function in varying environmental conditions?


Yes, it operates effectively in ambient temperatures ranging from -10 °C to 60 °C, making it versatile for diverse industrial applications.

What is the significance of the IP40 rating?


The IP40 rating indicates protection against solid objects larger than 1mm. Although not water-resistant, it is suitable for indoor use, providing adequate reliability in typical working conditions.

How long is the reference service life, and what does it imply?


The actuator has a reference service life of 5000 km, suggesting its durability and longevity in repeated use, making it a dependable choice for continuous operations.

What support can be expected in terms of installation or setup?


Installation guidance is typically provided within the datasheets, and it includes various mounting options to facilitate integration into existing systems, ensuring a smooth setup process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy