Festo EGC, 3013575 Electrical Linear Actuator, 750mm/s, 500 mm

Subtotal (1 unit)*

$6,655.77

(exc. GST)

$7,321.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,655.77

*price indicative

RS Stock No.:
203-9554
Distrelec Article No.:
301-70-227
Mfr. Part No.:
EGC-120-500-BS-10P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

750mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013575

COO (Country of Origin):
DE

Festo Series EGC Electric Linear Actuator, Screw Driven Linear Actuator, 500mm Maximum Stroke Length - EGC-120-500-BS-10P-KF-0H-ML-GK


This electric linear actuator by Festo offers a maximum stroke length of 500mm, making it ideal for a variety of automation applications. With precision engineering and quality craftsmanship, this actuator is a reliable choice for those in the automation and mechanical industries.

Features & Benefits


• Working stroke of 500 mm

• Electromechanical linear axis design

• Stepper motor and servomotor options available

• High-speed capabilities at 0.6 to 0.75 m/s

• Repetition accuracy of ±0.02 mm

• Protection class IP40 for durability

• Ambient temperature range of -10 to 60°C

Applications


• Automated manufacturing processes

• Robotics and motion control systems

• Packaging and material handling machinery

Can it withstand high-speed operations?


Yes, this electric linear actuator is designed for high-speed applications with a capability of 0.6 to 0.75 m/s.

Will it work in various ambient temperatures?


The actuator can operate in a wide range of temperatures from -10 to 60°C, making it versatile for different environments.

Is it suitable for precision tasks?


Yes, with a repetition accuracy of ±0.02 mm, this actuator is reliable for precise automation tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy