Festo EGC, 3013579 Electrical Linear Actuator, 5000mm/s, 200 mm
- RS Stock No.:
- 203-9583
- Distrelec Article No.:
- 301-70-221
- Mfr. Part No.:
- EGC-120-200-BS-25P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$6,116.14
(exc. GST)
$6,727.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,116.14 |
*price indicative
- RS Stock No.:
- 203-9583
- Distrelec Article No.:
- 301-70-221
- Mfr. Part No.:
- EGC-120-200-BS-25P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013579 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013579 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-200-BS-25P-KF-0H-ML-GK, Numeric Part Number:3013579
This electric linear actuator offers precise linear motion with a screw-driven mechanism, making it suitable for automation, electronics, and mechanical industries. With a maximum stroke length of 200mm, it enables accurate positioning and reliable performance.
Features & Benefits
• High speeds of 1.5m/s to 1.875m/s
• Consistent repetition accuracy of ±0.02mm
• Supports a maximum force of 6890N
• Operates in an ambient temperature range of -10°C to 60°C
• Compact design allows for various mounting positions
• Compliant with VDMA24364-B2-L standards for LABS conformity
Applications
• Robotics for precise movement control
• Automated assembly lines for accurate positioning
• CNC machines requiring linear actuation
• Material handling systems to enhance efficiency
• Conveyor systems in manufacturing processes
Can it be installed in various orientations?
Yes, this actuator supports multiple mounting positions for flexibility.
What is the expected lifespan for this actuator?
It has a reference service life of 5000km under appropriate utilisation.
What type of motor options are available with this actuator?
It can be operated with both stepper and servo motors.
How does it handle different environmental conditions?
It operates effectively within temperatures ranging from -10°C to 60°C.
What kind of maintenance is required for optimal performance?
Regular checks and lubrication are recommended to ensure longevity and efficiency.
