Festo EGC, 3013580 Electrical Linear Actuator, 1500mm/s, 300 mm

Subtotal (1 unit)*

$6,378.54

(exc. GST)

$7,016.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,378.54

*price indicative

RS Stock No.:
203-9563
Distrelec Article No.:
301-70-223
Mfr. Part No.:
EGC-120-300-BS-25P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

1500mm/s

Series

EGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013580

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, 300mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-300-BS-25P-KF-0H-ML-GK, Numeric Part Number:3013580


This electric linear actuator is a screw-driven actuator designed for precision and reliability in various automation applications. Featuring a maximum stroke length of 300 mm, it can effortlessly handle loads up to 6,890 N, making it an ideal solution for high load tasks. The actuator operates with both servo and stepper motors, offering flexible options for industrial automation systems.

Features & Benefits


• Achieves a maximum speed of 1,500 mm/s for swift operation

• Provides a 100% duty cycle for continuous usage

• Maintains ±0.02 mm repetition accuracy for precise movements

• Equipped with an IP40 rating, ensuring protection from solid objects

• Utilises a recirculating ball bearing guide for smooth motion

• Constructed from RoHS-compliant materials for safe use

Applications


• Used with robotics for precise positioning and movement

• Suitable for assembly lines requiring high load transport

• Ideal for machinery where consistent accuracy is demanded

• Utilised in testing processes for automated mechanical systems

What maximum acceleration can be expected from this actuator?


The actuator can achieve a maximum acceleration of 15 m/s², providing quick start and stop capabilities ideal for dynamic applications.

What benefits does having both a servo and stepper motor provide?


Having both motor types allows for versatility in control; servo motors enable high speed and torque, while stepper motors offer precise control over positioning.

What is the operational temperature range for this actuator?


The actuator can operate within a temperature range of -10 °C to 60 °C, making it suitable for various industrial environments.

What type of maintenance is required to ensure optimal performance?


Routine checks for wear on the ball screw and lubrication of moving parts are recommended for maintaining performance and extending service life.

How does the actuator perform in terms of material composition?


The actuator features components made from anodised wrought aluminium alloy and steel, ensuring robust durability while being RoHS-compliant for environmental safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy