Festo EGC, 3013582 Electrical Linear Actuator, 5000mm/s, 500 mm

Subtotal (1 unit)*

$6,903.37

(exc. GST)

$7,593.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,903.37

*price indicative

RS Stock No.:
203-9609
Distrelec Article No.:
301-70-228
Mfr. Part No.:
EGC-120-500-BS-25P-KF-0H-ML-GK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

5000mm/s

Series

EGC

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

3013582

COO (Country of Origin):
DE

Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-500-BS-25P-KF-0H-ML-GK, Numeric Part Number:3013582


This electric linear actuator delivers precise control for various automation applications. Designed to enhance efficiency in industrial environments, it features a compact design alongside robust performance. The screw-driven mechanism ensures smooth and reliable linear motion, making it a vital component in applications that require accuracy and speed.

Features & Benefits


• Maximum stroke length of 500mm

• Equipped with a stepper motor for precise performance

• Utilises a recirculating ball bearing guide to reduce friction

• High repetition accuracy of ±0.02mm

• Capable of withstanding maximum forces of 6890N

• Effective operation within ambient temperatures of -10°C to 60°C

Applications


• Automation in assembly lines

• Precision handling and positioning tasks

• Packaging machinery setups

• Robotics for accurate motion control

• Testing equipment for exact movements

What type of motor is included for operation?


The actuator includes a stepper motor for precise control.

How does it perform in varying temperatures?


It operates effectively within a temperature range of -10°C to 60°C.

What mounting positions are supported?


The actuator allows for various mounting positions for flexible installation.

What is the expected longevity of the actuator?


It has a reference service life of up to 5000km.

How does this actuator enhance precision in applications?


It maintains a repetition accuracy of ±0.02mm for consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy