Festo ELGA-TB, 8041867 Electrical Linear Actuator, 5000mm/s, 800 mm
- RS Stock No.:
- 203-6979
- Distrelec Article No.:
- 301-70-275
- Mfr. Part No.:
- ELGA-TB-KF-120-800-0H
- Brand:
- Festo
Subtotal (1 unit)*
$7,848.89
(exc. GST)
$8,633.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,848.89 |
*price indicative
- RS Stock No.:
- 203-6979
- Distrelec Article No.:
- 301-70-275
- Mfr. Part No.:
- ELGA-TB-KF-120-800-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041867 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041867 | ||
- COO (Country of Origin):
- DE
The Festo EGC series toothed belt axis with recirculating ball bearing guide. The effective diameter of drive pinion is 24.83 mm.
Working stroke = 1000 mm
Size = 70
Toothed-belt stretch = 0.08 %
