Festo ELGA-TB, 8041868 Electrical Linear Actuator, 5000mm/s, 1 m

Subtotal (1 unit)*

$8,313.94

(exc. GST)

$9,145.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,313.94

*price indicative

RS Stock No.:
203-6989
Distrelec Article No.:
301-70-269
Mfr. Part No.:
ELGA-TB-KF-120-1000-0H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1m

Maximum Speed

5000mm/s

Series

ELGA-TB

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041868

COO (Country of Origin):
DE

Festo ELGA-TB Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGA-TB-KF-120-1000-0H, Numeric Part Number:8041868


This electric linear actuator provides precise control and dependable performance within a compact design. It plays a vital role in optimising automation tasks across various industrial applications, making it essential for effective linear motion systems. With its belt-driven configuration, this actuator is suitable for applications needing accurate positioning and consistent movement.

Features & Benefits


• Maximum stroke length of 1000mm for versatile applications

• Toothed belt design ensures smooth and efficient operation

• High accuracy with a repetition tolerance of ±0.08mm

• Capable of maximum speeds of up to 5m/s

• Integrated incremental measuring system for precise feedback

• Durable aluminium profile and robust components extend service life

Applications


• Assembly line automation

• Packaging machinery operations

• Precise material handling tasks

• Robotics for improved movement control

• CNC machines for accurate positioning

What type of motor compatibility does this actuator have?


It is compatible with both stepper and servo motors, offering flexible integration options.

How should it be installed to ensure optimal performance?


The actuator can be mounted in various positions to suit specific application needs.

What are the environmental conditions it can operate in?


It operates effectively in ambient temperatures from -10 to 60°C.

How does the actuator maintain precision over time?


It features an incremental measuring system that provides continuous feedback for accurate positioning and function.

What material is used in the actuator's construction?


The actuator is primarily constructed from wrought aluminium alloy, ensuring durability and resilience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy