Festo ELGA-TB, 8041869 Electrical Linear Actuator, 5000mm/s, 1.2 m
- RS Stock No.:
- 203-6980
- Distrelec Article No.:
- 301-70-270
- Mfr. Part No.:
- ELGA-TB-KF-120-1200-0H
- Brand:
- Festo
Subtotal (1 unit)*
$8,779.16
(exc. GST)
$9,657.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,779.16 |
*price indicative
- RS Stock No.:
- 203-6980
- Distrelec Article No.:
- 301-70-270
- Mfr. Part No.:
- ELGA-TB-KF-120-1200-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041869 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 5000mm/s | ||
Series ELGA-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041869 | ||
- COO (Country of Origin):
- DE
Festo ELGA-TB Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 76.2N Maximum Load - ELGA-TB-KF-120-1200-0H, Numeric Part Number:8041869
This electric linear actuator is a versatile solution designed for precision movement in industrial applications. Featuring a robust belt-driven design, it achieves a maximum stroke length of 1200mm and can handle loads up to 76.2N. Employing both servo and stepper motor technology, it operates efficiently within an IP40 rating, making it suitable for various environments.
Features & Benefits
• Achieves speeds of up to 5000mm/s with no load
• Utilises a recirculating ball bearing guide for smooth operation
• Provides a 100% duty cycle, ensuring continuous performance
• Features minimal toothed-belt stretch for accuracy
• Compact design with any assembly position flexibility
• Made from lightweight anodised aluminium alloy for durability
Applications
• Integrated into automation systems for precise linear motion
• Utilised in robotics for accurate positioning and movement
• Employed in packaging machinery for reliable operations
• Suitable for assembly lines requiring efficient transport of components
• Applied in material handling systems for effective load movement
What is the maximum acceleration this actuator can achieve?
It can reach a maximum acceleration of 50 m/s², allowing for rapid movement without compromising precision.
How does the actuator's design support varied operational environments?
With an IP40 rating, it is protected against solid objects larger than 1mm, making it suitable for typical industrial settings.
What are the advantages of using both servo and stepper motor technologies?
This dual technology approach allows for precise control over speed and position, catering to diverse operational requirements.
What materials are used in the construction of the actuator to ensure durability?
The actuator features a combination of anodised aluminium alloy and heat-treated steel components, providing robust performance while minimising corrosion risk.
How often does the unit require maintenance?
The lubrication interval is distance-dependent, recommending maintenance after every 1,000 km of operation to ensure optimal function.
