Festo ELGA-TB, 8041855 Electrical Linear Actuator, 5000mm/s, 800 mm

Subtotal (1 unit)*

$4,689.90

(exc. GST)

$5,158.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,689.90

*price indicative

RS Stock No.:
281-1070
Distrelec Article No.:
301-70-282
Mfr. Part No.:
ELGA-TB-KF-70-800-0H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

800mm

Maximum Speed

5000mm/s

Series

ELGA-TB

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Standards/Approvals

No

Model Number

8041855

COO (Country of Origin):
DE

Festo ELGA-TB Series Electric Linear Actuator, 800mm Maximum Stroke Length, 1500N Maximum Force - ELGA-TB-KF-70-800-0H, Numeric Part Number:8041855


This electric linear actuator is a highly efficient belt-driven actuator designed for diverse industrial applications. With an 800mm stroke length and a maximum load capacity of 1850 N, it operates seamlessly using either a servo motor or stepper motor. This IP40 rated actuator is suitable for various automation and motion control tasks, focusing on reliability and performance.

Features & Benefits


• Exceptional maximum speed of 5000mm/s for high-speed applications

• Maximum acceleration of 50m/s² enables quick response times

• Repetition accuracy of ±0.08mm ensures precise positioning

• Robust design features a recirculating ball bearing guide for durability

• Ideal for continuous operation with a duty cycle of 100%

• Constructed from anodised aluminium and stainless steel for enhanced longevity

Applications


• Used in robotics for precise movement control

• Ideal for assembly lines requiring linear motion

• Utilised in packaging systems for efficient automation

• Applied in automated testing equipment for accurate measurements

What is the effective drive pinion diameter for this actuator?


The effective diameter of the drive pinion is 28.65mm, which contributes to its efficient performance.

How does the actuator perform under varying ambient temperatures?


This actuator operates effectively in ambient temperatures ranging from -10°C to 60°C, ensuring versatility in different environments.

What are the maximum moments this actuator can handle?


The actuator can withstand maximum moments of 16 Nm in the x-direction and up to 132 Nm in both the y and z directions, making it ideal for various load conditions.

What is the expected reference service life for this actuator?


The expected reference service life is 5000 km, providing long-lasting performance under typical operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy