Festo ELGA, 8041864 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 281-1066
- Distrelec Article No.:
- 301-70-272
- Mfr. Part No.:
- ELGA-TB-KF-120-400-0H
- Brand:
- Festo
Subtotal (1 unit)*
$6,670.47
(exc. GST)
$7,337.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,670.47 |
*price indicative
- RS Stock No.:
- 281-1066
- Distrelec Article No.:
- 301-70-272
- Mfr. Part No.:
- ELGA-TB-KF-120-400-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8041864 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series ELGA | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8041864 | ||
- COO (Country of Origin):
- DE
Festo ELGA Series Electric Linear Actuator, 400mm Maximum Stroke Length, 6890N Maximum Load - ELGA-TB-KF-120-400-0H, Numeric Part Number: 8041864
This electric linear actuator is a belt-driven actuator specifically designed for precision automation tasks. With a maximum stroke length of 400mm, it is engineered to handle heavy loads of up to 6890N, making it suitable for demanding industrial applications. The actuator features high-speed performance, reaching speeds of up to 5000mm/s when unencumbered, and is built with robust motor technology options, including servo and stepper motors.
Features & Benefits
• Achieves a duty cycle of 100% for continuous operation
• IP40 rated for protection against solid objects larger than 1mm
• Utilises Advanced servo or stepper motor technology for reliable performance
• Designed for ease of integration into various industrial systems
• IP40 rated for protection against solid objects larger than 1mm
• Utilises Advanced servo or stepper motor technology for reliable performance
• Designed for ease of integration into various industrial systems
Applications
• Utilised in automation systems for precise positioning
• Ideal for requiring Rapid movement and heavy lifting
• Used in robotics for reliable actuation in automated processes
• Suitable for conveyor systems where speed and strength are essential
• Ideal for requiring Rapid movement and heavy lifting
• Used in robotics for reliable actuation in automated processes
• Suitable for conveyor systems where speed and strength are essential
What is the maximum load capacity this actuator can handle?
It can support a maximum load of 6890N, suitable for heavy-duty applications.
How does the actuator achieve high speeds?
It reaches speeds of up to 5000mm/s when operating without a load, optimising efficiency in Rapid positioning.
What are the durability specifications of the actuator?
The actuator is rated IP40, which protects it against the penetration of solid objects larger than 1mm, enhancing its durability in various environments.
How does this actuator perform in continuous operation?
It features a 100% duty cycle, allowing for uninterrupted use during demanding tasks without overheating or failure.
