Festo ELGA-TB, 8041866 Electrical Linear Actuator, 5000mm/s, 600 mm

Subtotal (1 unit)*

$7,118.90

(exc. GST)

$7,830.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,118.90

*price indicative

RS Stock No.:
281-1068
Distrelec Article No.:
301-70-274
Mfr. Part No.:
ELGA-TB-KF-120-600-0H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

5000mm/s

Series

ELGA-TB

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041866

COO (Country of Origin):
DE

Festo ELGA-TB Series Electric Linear Actuator, 600mm Maximum Stroke Length, 5500N Maximum Load - ELGA-TB-KF-120-600-0H, Numeric Part Number:8041866


This electric linear actuator is designed for precise motion control in various automation applications. With a maximum stroke length of 600mm, it can handle loads of up to 5500N, making it suitable for robust industrial tasks. The device operates efficiently within an ambient temperature range of -10°C to 60°C and features an IP40 rating for moderate environmental protection, ensuring durability during operation.

Features & Benefits


• High-speed operation reaches up to 5000mm/s without load

• Stepper and servo motor technology allow for versatile use

• 100% duty cycle supports continuous operation without overheating

• Repetition accuracy of ±0.08mm ensures consistent performance

• Flexible mounting position adapts to various installation scenarios

• Robust design with a maximum drive torque of 34.1Nm for reliable lifting

Applications


• Used for precise material handling in automated systems

• Suitable for motion tasks in robotics and conveyor belts

• Utilised in assembly lines requiring high-speed operation

• Ideal for machine tools requiring accurate positioning

• Employed in packaging machinery for fast linear movement

What type of motors can be used with this device?


It is compatible with both stepper and servo motors, offering flexibility based on application needs.

What is the significance of the IP40 rating?


The IP40 rating indicates protection against dust and solid objects larger than 1mm, suitable for controlled environments.

How does the product handle varying loads during operation?


It can effectively manage a maximum load of 5500N, ensuring stable performance even under heavy loads.

What is the maximum acceleration for this actuator?


The actuator achieves a maximum acceleration of 50 m/s², allowing for rapid movements during operation.

What materials are used in the design of this actuator?


The actuator features components made from anodised aluminium, tempered steel, and high-alloy stainless steel for enhanced durability and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy