Festo, 14kg 300 mm, 559342 1300mm/s
- RS Stock No.:
- 202-9682
- Mfr. Part No.:
- EGSL-BS-75-300-20P
- Brand:
- Festo
Subtotal (1 unit)*
$6,833.53
(exc. GST)
$7,516.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,833.53 |
*price indicative
- RS Stock No.:
- 202-9682
- Mfr. Part No.:
- EGSL-BS-75-300-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 14kg | |
| Stroke Length | 300mm | |
| Maximum Speed | 1300mm/s | |
| Series | EGSL | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 555N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 559342 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 14kg | ||
Stroke Length 300mm | ||
Maximum Speed 1300mm/s | ||
Series EGSL | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 555N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 75mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 559342 | ||
- COO (Country of Origin):
- DE
Festo EGSL Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSL-BS-75-300-20P, Numeric Part Number:559341
This electric linear actuator is created for precision and reliability in automation tasks. With a stroke length of 300mm and a maximum load capacity of 14kg, it is essential for enhancing efficiency in various industrial applications. Its rod linear design ensures smooth operation, making it suitable for users in the electrical, electronics, and mechanical sectors.
Features & Benefits
• Load capacity of up to 14kg
• Excellent parallelism for precise movement
• Maximum speed of 1.3m/s for quick operation
• Integrated ball screw drive for increased durability
• Life-time lubrication reduces maintenance needs
• Operating temperature range of 0 to 60°C for flexibility
Applications
• Precise positioning in automated systems
• Material handling and assembly processes
• Laboratory equipment and testing setups
• Robotic for accurate actuation
• Machinery requiring linear movement
What type of motor is utilised in this product?
It is equipped with either a stepper motor or a servo motor, offering flexible control options.
How does the proximity switch work for position detection?
The proximity switch detects the actuator's position, providing accurate feedback during operation.
What is the maximum acceleration achievable?
The actuator can achieve a maximum acceleration of 25m/s², enabling swift movements.
Is it suitable for outdoor applications?
This actuator has an IP40 rating, making it more appropriate for controlled indoor environments rather than outdoor use.
What maintenance is required for optimal performance?
The actuator features life-time lubrication, minimising maintenance requirements throughout its operational lifespan.
