Festo, 559341 Electrical Linear Actuator, Stroke Length: 200 mm, 14kg
- RS Stock No.:
- 195-569
- Mfr. Part No.:
- EGSL-BS-75-200-20P
- Brand:
- Festo
Subtotal (1 unit)*
$5,517.93
(exc. GST)
$6,069.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,517.93 |
*price indicative
- RS Stock No.:
- 195-569
- Mfr. Part No.:
- EGSL-BS-75-200-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 200mm | |
| Model Number | 559341 | |
| Maximum Load | 14kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 200mm | ||
Model Number 559341 | ||
Maximum Load 14kg | ||
- COO (Country of Origin):
- DE
Festo EGSL Series Electric Linear Actuator, 200mm Maximum Stroke Length, IP40 - EGSL-BS-75-200-20P, Numeric Part Number: 559341
This electric linear actuator is engineered for precise movement in various automation and industrial applications. Utilising robust stepper motor technology, it offers reliable performance with a maximum load capacity of 14kg and a stroke length of 200mm. This actuator suits users needing precision and efficiency in mechanical movement.
Features & Benefits
• Achieves a maximum speed of 1300mm/s for high-speed applications
• 100% duty cycle allows for continuous operation without overheating
• IP40 rating protects against dust ingress for enhanced durability
• Exceptional positioning accuracy with ±0.015mm repetition
• Corrosion-resistant materials improve longevity in challenging environments
Applications
• Suitable for automation systems requiring precise linear motion
• Used in electronics assembly lines for accurate component placement
• Applied in robotics for effective movement control
• Ideal for packaging machinery requiring dependable actuation
• Appropriate for material handling in industrial processes
What is the maximum acceleration of this device?
The maximum acceleration is rated at 25m/s², allowing for rapid changes in motion.
Can this actuator operate in extreme environmental conditions?
It is designed to function effectively within an ambient temperature range of 0°C to 60°C.
What materials are used for the actuator construction?
The actuator is made of anodised wrought aluminium alloy and rolled steel, ensuring robustness and compliance with RoHS standards.
