Festo, 1600N 400 mm, 1725845
- RS Stock No.:
- 202-9757
- Mfr. Part No.:
- EAGF-V2-KF-63-400
- Brand:
- Festo
Subtotal (1 unit)*
$3,397.45
(exc. GST)
$3,737.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,397.45 |
*price indicative
- RS Stock No.:
- 202-9757
- Mfr. Part No.:
- EAGF-V2-KF-63-400
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Load | 1600N | |
| Series | EAGF | |
| Maximum Force | 1260N | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1725845 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Load 1600N | ||
Series EAGF | ||
Maximum Force 1260N | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 1725845 | ||
- COO (Country of Origin):
- HU
Festo EAGF Series Electrical Linear Actuator, 400mm Stroke Length, 1260N Maximum Force - EAGF-V2-KF-63-400, Numeric Part Number:1725845
This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems, converting electrical input into reliable linear force for positioning and actuation tasks. It is designed for environments requiring sustained operation at elevated temperatures and conforms to relevant material restrictions.
Features and Benefits:
• Delivers 1260 N thrust for high-force actuation needs
• Supports a maximum static load of 1600 N to handle heavy payloads
• Offers a 400mm stroke for extended linear travel
• Operates continuously up to 80°C for hot-environment use
• Meets RoHS requirements for restricted-substance compliance
• Supports a maximum static load of 1600 N to handle heavy payloads
• Offers a 400mm stroke for extended linear travel
• Operates continuously up to 80°C for hot-environment use
• Meets RoHS requirements for restricted-substance compliance
Applications
• Suitable for automated pick-and-place systems demanding strong push force
• Ideal for industrial valve or damper positioning under load
• Used for heavy-duty conveyor indexing where a long stroke is required
• Can be used in machinery requiring components compliant with restricted-material rules
• Ideal for industrial valve or damper positioning under load
• Used for heavy-duty conveyor indexing where a long stroke is required
• Can be used in machinery requiring components compliant with restricted-material rules
What level of mechanical load can I expect the unit to carry?
It is specified to withstand a maximum static load of 1600 N, indicating suitability for substantial payloads when mounted and supported per manufacturer guidance.
How does ambient temperature affect operational capability?
The actuator is rated to function at temperatures up to 80°C, allowing use in elevated-temperature locations without derating of Basic operating parameters.
What travel range is available for linear positioning tasks?
The device provides 400mm of linear travel, permitting longer stroke movements within a single actuator without additional linkages.
Is the product suitable where restricted substances are a concern?
It complies with RoHS, ensuring materials meet limits on certain hazardous substances for installations with regulatory requirements.
